Bulgin BZM27/A0620/59B technical specifications.
| Package/Case | Module |
| Current Rating | 6A |
| Inductance | 0.7mH |
| Leakage Current | 350uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Panel Thickness | 1.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Action | DPST |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 57.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BZM27/A0620/59B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.