Bulgin BZM27/Z0000/53A technical specifications.
| Approvals | UL, CSA, VDE, ENEC |
| Package/Case | Module |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.039inch |
| Series | Polysnap® BZM |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BZM27/Z0000/53A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.