Bulgin BZM42/Z0000/53B technical specifications.
| Approvals | UL, CSA, VDE, ENEC |
| Package/Case | Module |
| Color | Black |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Plating Thickness | 1.5mm |
| Series | Polysnap® BZM |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BZM42/Z0000/53B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.