Bulgin BZV03/Z0000/C1T technical specifications.
| Package/Case | Module |
| Current Rating | 10A |
| Fuse | No |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BZV03/Z0000/C1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.