
The Polysnap BZV connector is a 3-contact, panel mount connector with a maximum current rating of 16A and a maximum voltage rating of 250V AC. It is made from a UL94 V-0 rated material and is compliant with RoHS regulations. The connector is available in a module package and is suitable for use in a variety of applications. It has a flammability rating of UL94 V-0 and is approved to UL, CSA, VDE, and ENEC standards.
Bulgin BZV49/Z0000/69 technical specifications.
| Approvals | UL, CSA, VDE, ENEC |
| Package/Case | Module |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Max Current Rating | 16A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 3mm |
| RoHS Compliant | Yes |
| Series | Polysnap® BZV |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BZV49/Z0000/69 to view detailed technical specifications.
No datasheet is available for this part.
