Bulgin BZV49/Z0000/C2Z technical specifications.
| Contact Plating | Nickel |
| Current Rating | 16A |
| Fuse | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BZV49/Z0000/C2Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.