Bulgin DX0505/BL/00 technical specifications.
| Color | Blue |
| Forward Current | 25mA |
| Illumination Color | Blue |
| Lens Color | Blue |
| Lens Style | Round, Flat |
| Luminous Intensity | 1600mcd |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DX0505 |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for Bulgin DX0505/BL/00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.