Bulgin DX0506/BL/00 technical specifications.
| Color | Blue |
| Illumination Color | Blue |
| Lens Color | Blue |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for Bulgin DX0506/BL/00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.