Bulgin DX0506/YL/12 technical specifications.
| Current | 30mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Luminous Intensity | 400mcd |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin DX0506/YL/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.