Bulgin DX0508/GN/24 technical specifications.
| Current | 25mA |
| Illumination Color | Green |
| Lens Color | Green |
| Luminous Intensity | 100mcd |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin DX0508/GN/24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.