Bulgin DX0508/RD/12 technical specifications.
| Current | 30mA |
| Illumination Color | Red |
| Lens Color | Red |
| Luminous Intensity | 2000mcd |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin DX0508/RD/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.