Bulgin DX1090/D1 technical specifications.
| Color | Green, Red |
| Forward Current | 30mA |
| Illumination Color | Green, Red |
| Lens Style | Dome |
| Luminous Intensity | 5mcd |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for Bulgin DX1090/D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
