
The DX1090/RD is a single red LED from Bulgin with a forward current of 30mA and a luminous intensity of 25mcd. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The LED is rated for IP66 and is RoHS compliant. It is available in a bulk packaging with 50 units per package.
Bulgin DX1090/RD technical specifications.
| Color | Red |
| Current | 30mA |
| Forward Current | 30mA |
| Illumination Color | Red |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin DX1090/RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
