Bulgin DX1092/TR technical specifications.
| Current | 30mA |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 2.5mcd |
| Mount | Sealed |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin DX1092/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.