This red LED has a luminous intensity of 25mcd and operates at a supply voltage of 2V with a forward current of 30mA. It is packaged in a ROHS compliant package and is rated for use in IP66 environments. The LED has a round, domed lens with a size of 5mm and is available in a bulk packaging quantity of 50 units.
Bulgin DX1093/RD technical specifications.
| Color | Red |
| Current | 30mA |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Illumination Color | Red |
| Length | 9mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 25mcd |
| Operating Supply Voltage | 2V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 2V |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin DX1093/RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.