Bulgin DX1116/RD technical specifications.
| Color | Red |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Illumination Color | Red |
| Length | 20mm |
| Lens Color | Red |
| Luminous Intensity | 2.5mcd |
| Operating Supply Voltage | 2V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin DX1116/RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
