Bulgin DX1116/YL technical specifications.
| Color | Yellow |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Length | 20mm |
| Lens Style | Dome |
| Luminous Intensity | 2.5mcd |
| Operating Supply Voltage | 2V |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin DX1116/YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.