Bulgin DX1117/GN technical specifications.
| Color | Green |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Illumination Color | Green |
| Length | 20mm |
| Lens Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 2.5mcd |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DX1117 |
| Viewing Angle | 120° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin DX1117/GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
