7-position male circular connector with straight orientation, featuring nickel-plated brass contacts for 16A current and 430V voltage rating. Designed for panel, bulkhead, and front-side nut mounting, this connector offers IP68, waterproof, and dust-tight protection. It operates within a temperature range of -20°C to 55°C and boasts a UL94 V-0 flammability rating. The polyester shell ensures durability, and termination is achieved via screw connections.
Bulgin EXP-0931/07/P technical specifications.
| Color | Black |
| Contact Finish - Mating | NICKEL |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EXPlora |
| Shell Material | Polyester |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating | 430V |
| Voltage Rating (AC) | 430V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin EXP-0931/07/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.