10-position male circular connector with straight orientation and screw termination. Features nickel-plated brass contacts for 10A current and 250V AC/DC voltage rating. Constructed with a black polyester shell and rated IP68 for waterproof and dust-tight performance. Suitable for panel, bulkhead, and cable mounting with a temperature range of -20°C to 55°C. RoHS compliant.
Bulgin EXP-0931/10/P technical specifications.
| Color | Black |
| Contact Finish - Mating | NICKEL |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Panel, Bulkhead, Front Side Nut, Cable, Rear Side Nut |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EXPlora |
| Shell Material | Polyester |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin EXP-0931/10/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.