3-position male circular connector with straight orientation and screw termination. Features nickel-plated brass contacts for 18A current rating and 600V voltage rating. Rated IP68 for waterproof and dust-tight performance, operating between -20°C and 55°C. Black polyester shell, UL94 V-0 flammability rating, and RoHS compliant. Mounts to panel, flanges, or cable.
Bulgin EXP-0941/03/P technical specifications.
| Color | Black |
| Contact Finish - Mating | NICKEL |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 18A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EXPlora |
| Shell Material | Polyester |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin EXP-0941/03/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.