Bulgin EXP-0990 technical specifications.
| Body Material | PC, Polycarbonate |
| Features | WATERPROOF |
| Gender | Female |
| Package Quantity | 25 |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EXP |
| Shell Material | Plastic |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Bulgin EXP-0990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
