Bulgin EXP-A921/10/S technical specifications.
| Termination Type | SCREW |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Bulgin EXP-A921/10/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.