Bulgin EXP0921/02/S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Gender | SKT |
| Number of Ports | 1 |
| Max Voltage Rating | 600VDC|600VAC |
| Max Current Rating | 18A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin EXP0921/02/S to view detailed technical specifications.
No datasheet is available for this part.