Conn Circular PL 4 POS Screw ST Cable Mount 4 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PL |
| Number of Contacts | 4 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VDC|600VAC |
| Max Current Rating | 18A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |