Bulgin FX0285 technical specifications.
| Body Material | Nylon, Polybutene |
| Current Rating | 10A |
| Fuse Size | 6.3 x 25mm |
| Mount | Holder |
| Ratings | IP66 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin FX0285 to view detailed technical specifications.
No datasheet is available for this part.