
Bulgin FX0296/1/BP57 technical specifications.
| Body Material | Nylon, Glass |
| Contact Material | Brass, Tin, Silver |
| Current Rating | 6.3A |
| Fuse Size | 5 x 20mm |
| Mount | Panel |
| Series | FX0296 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin FX0296/1/BP57 to view detailed technical specifications.
No datasheet is available for this part.
