Bulgin KT0007 technical specifications.
| Color | White |
| Length | 44.9mm |
| Material | Stainless Steel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin KT0007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
