
Assembly tool for connectors, this retainer clip is crafted from durable stainless steel for reliable performance. Measuring 49mm in length and 36.3mm in width, it is designed for cable mounting. The component is RoHS compliant, ensuring adherence to environmental standards. Supplied in a convenient package of 50 units.
Bulgin KT0012 technical specifications.
| Length | 49mm |
| Material | Stainless Steel |
| Mount | Cable |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 36.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin KT0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.