Bulgin LH1048BWL3700 technical specifications.
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Ratings | IP67 |
| RoHS Compliant | No |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin LH1048BWL3700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.