Bulgin PF0001/PC technical specifications.
| Approvals | UL, CSA, VDE, ENEC |
| Package/Case | Module |
| Contact Type | Pin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Gender | Male |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PF |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PF0001/PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
