Bulgin PF0011/15/28-RC technical specifications.
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PF0011/15/28-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.