
Mains power connector featuring a 3-position, male configuration with solder terminals. Rated for 10A and 250VAC, this straight, black connector offers a UL94 V-0 flammability rating and includes fuse functionality. Designed for panel mounting with a snap-in mechanism, it operates within a temperature range of -40°C to 70°C. Contact plating is tin, and the component is RoHS compliant.
Bulgin PF0011/15/63 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Gender | Male |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PF |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PF0011/15/63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
