This filtered power entry module features a 2-pin design with a maximum voltage rating of 250V and a maximum current rating of 20A. It has a straight body orientation and is mounted via a panel mount configuration. The module operates within a temperature range of -40°C to 70°C and includes a fuse as additional hardware.
Checking distributor stock and pricing after the page loads.
| Type | Filtered |
| Number of Contacts | 2 |
| Gender | M |
| Termination Method | Solder Lug/Faston |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Additional Hardware | Fuse |
| Max Current Rating | 20A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |