Power Entry Module M 2 POS 250VAC 10A ST 1 Port
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 2 |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |