
Mains power connector featuring a 10A current rating and 250V AC voltage rating. This male, right-angle plug offers solder termination for three positions and includes a fuse. Constructed with UL94 V-0 flammability rating and a black module housing, it supports through-hole and panel mounting with flanges. Operating temperature range is -20°C to 70°C.
Bulgin PF0030/PC technical specifications.
| Package/Case | Module |
| Color | Black |
| Current Rating | 10A |
| Depth | 33.2mm |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 44mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PF |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PF0030/PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
