
General purpose circular connector, panel mount, snap-in module with a straight orientation. Features 3 contacts with tin plating, rated for 10A and 250V AC/DC. Includes fuse functionality and is UL94 V-0 flammability rated. Operates within a -20°C to 70°C temperature range, with solder termination and UL/CSA approvals.
Bulgin PF0033/15/28 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| RoHS Compliant | Yes |
| Series | PF |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PF0033/15/28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
