Bulgin PS00/A0320/6300 technical specifications.
| Current Rating | 3A |
| Inductance | 1.8mH |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PS00 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PS00/A0320/6300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.