Bulgin PS00/A0620/6300 technical specifications.
| Current Rating | 6A |
| Gender | Male |
| Inductance | 700uH |
| Number of Positions | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PS00 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PS00/A0620/6300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.