PWR ENT RCPT IEC320-C14 PANEL QC
Bulgin PS00/B0620/6300 technical specifications.
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PS00 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PS00/B0620/6300 to view detailed technical specifications.
No datasheet is available for this part.