The PS02 Series Chassis Mount Connector is a general-purpose connector designed for use in a variety of applications. It features a current rating of 3A and a voltage rating of 250V AC. The connector is rated for operation over a temperature range of -25°C to 85°C. It is also RoHS compliant and features a quick connect termination.
Bulgin PS02/A0320/63 technical specifications.
| Current | 3A |
| Inductance | 1.8mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| Series | PS02 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PS02/A0320/63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.