Bulgin PX0410/02P/4045 technical specifications.
| Contact Type | Crimp and Solder Cup |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer® 400 |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0410/02P/4045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.