Bulgin PX0410/02P/5055 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 8A |
| Number of Positions | 2 |
| Package Quantity | 25 |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | Buccaneer 400 |
| Shell Material | Plastic |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0410/02P/5055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.