2-position, straight, female circular connector for cable mounting. Features copper alloy contacts with gold plating, supporting crimp termination for wire gauges 20-24AWG. Rated for 8A current and 250V voltage, with a maximum operating temperature of 80°C. This IP68, waterproof, and dust-tight component offers reliable connectivity in demanding environments.
Bulgin PX0410/02S/4045 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 8A |
| Gender | Female |
| Max Current Rating | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer® 400 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0410/02S/4045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.