
2-position, female mains power connector with 8A current rating and 250VAC/DC voltage rating. Features circular copper alloy contacts with gold plating, suitable for crimp and solder cup termination. Constructed with a black nylon/polyamide housing, offering IP68, waterproof, and dust-tight sealing. Operates within a temperature range of -40°C to 80°C and is UL94 V-0 flammability rated. Approved by UL, CSA, and VDE.
Bulgin PX0410/02S/5560 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold, CuZn |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Polyamide |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 400 |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0410/02S/5560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.