Bulgin PX0410/03S/3035 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Plating | Polyamide |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | Buccaneer 400 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0410/03S/3035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.