3-position circular connector with female copper alloy contacts, gold plated for enhanced conductivity. This straight, cable mount connector features a 3-terminal, 1-port design with a current rating of 8A and a maximum voltage rating of 250V. Rated IP68 for waterproof and dust-tight performance, it operates within a temperature range of -40°C to 80°C and supports wire gauges from 24AWG to 20AWG.
Bulgin PX0410/03S/4045 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 8A |
| Gender | Male |
| Max Current Rating | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer® 400 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0410/03S/4045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.