Three-pole, female circular connector with gold-plated copper alloy contacts. Rated for 8A and 250V, with a maximum operating temperature of 80°C and a minimum of -40°C. Features straight orientation, crimp termination, and supports wire gauges from 24AWG to 20AWG. This IP68-rated connector is RoHS compliant and designed for cable mounting.
Bulgin PX0410/03S/6570 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 8A |
| Gender | Male |
| Max Current Rating | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | Buccaneer 400 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0410/03S/6570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.