Bulgin PX0410/04S/3540 technical specifications.
| Current Rating | 5A |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | Buccaneer 400 |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0410/04S/3540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
