
This 4-position, female mains power connector offers a 5A current rating and 125VAC/DC voltage rating. Featuring straight, free-hanging cable mounting with crimp and solder cup termination, it utilizes a copper alloy, gold-plated contact material. Constructed with a nylon/polyamide body and plastic shell, this IP68 sealed connector is UL94 V-0 flammability rated and operates between -40°C and 80°C. Approvals include UL, CSA, and VDE, with RoHS compliance.
Bulgin PX0410/04S/4550 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold, CuZn |
| Contact Plating | Gold |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Polyamide |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 400 |
| Shell Material | Plastic |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0410/04S/4550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.